Amphenol Communications Solutions65474-010Derivaciones y puentes del conector

Mini-Jump , Single Row, 2 Positions, 2.54mm (0.100in) Pitch

Parallel or short out different components based on your circuit's needs using FCI's mini jumper 65474-010 connector. This F connector's 2 contacts that are made out of brass alloy and plated with gold over nickel. This is a 1-row connector. It has a straight body orientation. It has a female type gender. Its pitch is 2.54 mm. It has a maximum voltage rating of 800 VAC. This device has a maximum current rating of 2.5 A/contact. This product is 5.21 mm long, 9.78 mm tall and 2.54 mm deep. 65474-010 is housed in blue polyester. This terminal block jumper has an operating temperature of -55 to 120 °C.

19,383 piezas: Se puede enviar hoy

This item has been discontinued

    Total$0.15Price for 1

    • Se puede enviar hoy

      Ships from:
      Estados Unidos de América
      Date Code:
      2109+
      Manufacturer Lead Time:
      6 semanas
      Country Of origin:
      China
      • In Stock: 19,383 piezas
      • Price: $0.1476