Amphenol Communications Solutions65771-005LFDerivaciones y puentes del conector

5.08mm (0.2inch) Centerline, Single Row Shunt Color Black 0.76 um (30 uin) Gold Plating

FCI brings you the 65771-005LF connector, great for use in short-circuit and parallel-component situations within your electronic circuit. This F connector's 2 contacts that are made out of brass alloy and plated with gold. It has a female type gender. Its pitch is 5.08 mm. It has a maximum voltage rating of 800 VAC. This is a 1-row connector. It has a straight body orientation. This device has a maximum current rating of 2.5 A/contact. This product is 7.62 mm long, 9.55 mm tall and 2.67 mm deep. 65771-005LF is housed in black polyester.

9,500 piezas: Se puede enviar hoy

    Total$0.70Price for 1

    • Se puede enviar hoy

      Ships from:
      Estados Unidos de América
      Date Code:
      +
      Manufacturer Lead Time:
      6 semanas
      • In Stock: 9,500 piezas
      • Price: $0.699