50% Off
Amphenol Communications Solutions65801-053LFConector FFC-FPC
Clincher™ Flex Connectors, Receptacle Assembly, Single Row, 24 Positions, 2.54mm (.100in) Pitch
Compliant | |
EAR99 | |
Active | |
8536.69.40.40 | |
Automotive | No |
PPAP | No |
Think of FCI's clincher 65801-053LF flexible flat cable the next time you're in a tight situation between components or printed circuit boards. This receptacle connector's 24 contacts that are made out of copper alloy and plated with gold. It has a straight body orientation. It has a maximum voltage rating of 500 VAC. Its pitch is 2.54 mm. This is a 1-row connector. This device has a maximum current rating of 2 A/contact. The component will be shipped in tray format. 65801-053LF is housed in blue polypropylene. It uses the idt termination method. This product is 65.79 mm long, 2.54 mm tall and 15.49 mm deep. This flexible flat cable has an operating temperature of -65 to 105 °C.