Amphenol Communications Solutions65829-003LFDerivaciones y puentes del conector
Dubox® 2.54mm, Wire to Board, Mini Jumper , Double Row, 4 Positions, 2.54mm (0.100in) Pitch
Compliant | |
EAR99 | |
Preliminary | |
8536.69.40.40 | |
Automotive | No |
PPAP | No |
Jumper | |
F | |
4 | |
2 | |
2.54 | |
Straight | |
5.08 | |
9.78 | |
5.08 |
FCI brings you the 65829-003LF connector, great for use in short-circuit and parallel-component situations within your electronic circuit. This F connector's 4 contacts that are made out of brass alloy and plated with gold over nickel. It has a female type gender. Its pitch is 2.54 mm. It has a straight body orientation. This is a 2-row connector. 65829-003LF is housed in black polyester. This product is 5.08 mm long, 5.08 mm tall and 9.78 mm deep.