Glenair660-013B17H4-01Accesorios del conector
Connector Accessories Receptacle Protective Cover Straight Aluminum Olive Drab Cadmium
Not Compliant | |
EAR99 | |
Active | |
EA | |
SVHC | Yes |
Índice de SEP por encima del límite autorizado | Yes |
Automotive | No |
PPAP | No |
This receptacle protective cover 660-013B17H4-01 connector accessory from Glenair is ideal for a variety of cable connection situations. It has a straight body orientation. This part has an operating temperature of -65 to 175 °C. This product is 25.3 mm long.