Molex676432911Connector USB
Conn USB 2.0 Type A RCP 4 POS 2mm/2.5mm Solder RA Thru-Hole 4 Terminal 1 Port USB Tray
Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
USB 2.0 Type A | |
RCP | |
4 | |
4 | |
1 | |
Solder | |
2/2.5 | |
Right Angle | |
1.5/Contact | |
30V | |
1500 | |
Copper Alloy | |
Tin Over Nickel | |
-40 | |
85 | |
Tray | |
1.86 | |
16 | |
15.26 | |
7.73 | |
USB | |
Through Hole |
EDA / CAD Models |