BI Technologies67YR100KLFTBResistor, capacitores variables, potenciómetres y reostates

Res Cermet Trimmer 100K Ohm 10% 0.5W(1/2W) 20(Elec)Turn 2.29mm (9.53 X 4.95 X 11.98mm) Pin Thru-Hole Tube

Apply this 67YR100KLFTB potentiometer from BI Technologies (TT electronics) to infrequently adjust the resistance value for your circuit. This durable part has a power rating of 0.5 (1/2) W. This product has a resistance value of 100K Ohm. Its temperature coefficient is ±100 ppm/°C. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This product is 9.53 mm long, 11.98 mm tall and 4.95 mm deep. This device is made with cermet technology. It has a tolerance of 10%. This part has an operating temperature of -55 to 125 °C. The 67YR100KLFTB part has a pin termination style.

No Stock Available

Quantity Increments of 50 Minimum 1100
  • Manufacturer Lead Time:
    25 semanas
    • Price: $1.0606
    1. 1100+$1.0606
    2. 2000+$1.0500
    3. 2500+$1.0395
    4. 3000+$1.0291
    5. 4000+$1.0188
    6. 5000+$1.0087
    7. 10000+$0.9986
    8. 20000+$0.9886
    9. 25000+$0.9787
    10. 50000+$0.9689