Reduced Price

Amphenol Communications Solutions68015-416HLFCabezales del conector y receptáculos PCB

BergStik®, Board to Board connector, Unshrouded Right Angled Header, Through Hole, Single Row, 16 Positions, 2.54 mm (0.100in) Pitch

This unshrouded 68015-416HLF header connector from FCI reduces the possibility of accidentally shorting pins when a board is being used. This HDR connector's 16 contacts that are made out of phosphor bronze and plated with tin over nickel. This is a 1-row connector. It has a header type gender. It has a maximum voltage rating of 1500 VAC. It has a right angle body orientation. Its pitch is 2.54 mm. This device has a maximum current rating of 3 A/contact. This product comes packaged in bulk, so the parts will be stored loosely. This connector has an operating temperature of -65 to 125 °C. It uses the solder termination method. 68015-416HLF is housed in black polychlorinated terphenyl|liquid crystal polymer. This product is 40.64 mm long, 2.41 mm tall and 9.9 mm deep.

Import TariffMay apply to this part if shipping to the United States

3,344 piezas: Se puede enviar mañana

    Total$0.18Price for 1

    • Se puede enviar mañana

      Ships from:
      Estados Unidos de América
      Date Code:
      1646+
      Manufacturer Lead Time:
      6 semanas
      Country Of origin:
      China
      • In Stock: 3,344 piezas
      • Price: $0.1754