Reduced Price
Amphenol Communications Solutions68692-214HLFCabezales del conector y receptáculos PCB
BergStik®, Board to Board connector, Unshrouded Vertical Header, Through Hole, Double Row, 14 Positions, 2.54 mm (0.100in) Pitch
Compliant | |
EAR99 | |
Active | |
8536.69.40.40 | |
Automotive | No |
PPAP | No |
Unshrouded Header | |
HDR | |
14 | |
2 | |
Solder | |
2.54 | |
Straight | |
2.54 | |
3/Contact | |
1500VAC | |
5000 | |
-65 | |
125 | |
Bag | |
17.78 | |
4.83 | |
8.38 | |
BergStik® | |
2.54 | |
Through Hole |
Are you looking for a solution to support physical configuration options on your PCB? Then mount this unshrouded 68692-214HLF header connector from FCI on your PCB today! This HDR connector's 14 contacts that are made out of phosphor bronze and plated with gold over nickel|gxt over nickel. It has a maximum voltage rating of 1500 VAC. This is a 2-row connector. It has a header type gender. Its pitch is 2.54 mm. It has a straight body orientation. This device has a maximum current rating of 3 A/contact. This product is 17.78 mm long, 8.38 mm tall and 4.83 mm deep. 68692-214HLF is housed in black nylon|polychlorinated terphenyl|liquid crystal polymer. It uses the solder termination method. This connector has an operating temperature of -65 to 125 °C.