Amphenol Communications Solutions68786-102Derivaciones y puentes del conector
Low Profile Jumper , Single Row, 2 Positions, 2.54mm (0.100in) Pitch
Compliant | |
EAR99 | |
Obsolete | |
8536.69.40.40 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
Parallel or short out different components based on your circuit's needs using FCI's 68786-102 connector. This F connector's 2 contacts that are made out of copper alloy and plated with gold over nickel. It has a straight body orientation. This is a 1-row connector. It has a female type gender. Its pitch is 2.54 mm. It has a maximum voltage rating of 800 VAC. This device has a maximum current rating of 2.5 A/contact. This product is 5.03 mm long, 5.08 mm tall and 2.49 mm deep. 68786-102 is housed in black polyester.