Amphenol Communications Solutions68786-302LFDerivaciones y puentes del conector
Low Profile Jumper , Single Row, 2 Positions, 2.54mm (0.100in) Pitch
Compliant | |
EAR99 | |
Active | |
8536.69.40.40 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
Jumper | |
F | |
2 | |
1 | |
2.54 | |
Straight | |
3/Contact | |
800VAC | |
5000 | |
15 | |
Bag | |
5.03 | |
2.49 | |
5.08 |
Optimization is important when designing electronic circuits. FCI's 68786-302LF connector helps you to arrange electronic components in different configurations. This F connector's 2 contacts that are made out of copper alloy and plated with tin. It has a maximum voltage rating of 800 VAC. Its pitch is 2.54 mm. It has a female type gender. It has a straight body orientation. This is a 1-row connector. This device has a maximum current rating of 2.5 A/contact. 68786-302LF is housed in black polyester. This product is 5.03 mm long, 5.08 mm tall and 2.49 mm deep.