50% Off
Amphenol Communications Solutions69190-110HLFCabezales del conector y receptáculos PCB
BergStik®, Board to Board connector, Unshrouded vertical header, Through Hole, Single Row, 10 Positions, 2.54 mm (0.100in) Pitch
Compliant | |
EAR99 | |
Preliminary | |
8536.69.40.40 | |
Automotive | No |
PPAP | No |
As an added safety precaution, the unshrouded 69190-110HLF header connector from FCI will prevent and protect components on your circuit board from accidentally touching each other. This HDR connector's 10 contacts that are made out of phosphor bronze and plated with gold. It has a header type gender. This is a 1-row connector. Its pitch is 2.54 mm. It has a straight body orientation. This device has a maximum current rating of 3 A/contact. It uses the solder termination method. This connector has an operating temperature of -65 to 130 °C.