Amphenol Communications Solutions69830-006LFCabezales del conector y receptáculos PCB
Quickie DIL PCB Connectors, Wire to Board Connector, - Double row - 6 Positions - 2.54 mm (0.1 in.) - Vertical
Compliant | |
EAR99 | |
Active | |
8536.69.40.40 | |
Automotive | No |
PPAP | No |
Are you looking for a solution to support physical configuration options on your PCB? Then mount this idc connector 69830-006LF header connector from FCI on your PCB today! This M connector's 6 contacts that are made out of phosphor bronze and plated with tin over nickel. It has a male type gender. Its pitch is 2.54 mm. This is a 2-row connector. It has a right angle body orientation. It has a maximum voltage rating of 1000 VAC. This device has a maximum current rating of 1 A/contact. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. It uses the idt termination method. This product is 12.09 mm long, 9.95 mm tall and 7 mm deep. 69830-006LF is housed in blue polyethylene terephthalate. This connector has an operating temperature of -65 to 105 °C.