TE Connectivity6EH4Módulos de entrada de energía

Power Entry Module EMI 50Hz/60Hz 6A 250VAC Quick Connect Panel Mount

Do you need to attenuate radio frequencies between an electronic component and an external line? Then this 6EH4 power line filter from TE Connectivity is perfect for you! This device has a maximum current rating of 6. It has an operating frequency of 50|60 Hz. This power line filter has an operating temperature range of -10 °C to 40 °C. The 6EH4 power line filter has a quick connect termination style. This product is 50.3 mm long.

Import TariffMay apply to this part

No Stock Available

Quantity Increments of 1 Minimum 5
  • Ships from:
    Estados Unidos de América
    Date Code:
    1609+
    Manufacturer Lead Time:
    21 semanas
    Country Of origin:
    China
    • Price: