TE Connectivity6EP1Power Line Filters
Power Line Filter RFI 50Hz/60Hz 6A 250VAC Quick Connect Flange Mount
Compliant | |
EAR99 | |
Obsolete | |
6EP1 | |
Automotive | No |
PPAP | No |
EDA / CAD Models |
Power Line Filter RFI 50Hz/60Hz 6A 250VAC Quick Connect Flange Mount
Compliant | |
EAR99 | |
Obsolete | |
6EP1 | |
Automotive | No |
PPAP | No |
EDA / CAD Models |