Más Buscadas
Panasonic6TPB220MLCapacitor de polímero de tantalio
Cap Tant Polymer 220uF 6.3VDC D3L CASE 20%( 7.3 X 4.3 X 2.8mm) Inward L SMD 7343 0.04 Ohm 105°C T/R
Compliant | |
EAR99 | |
NRND | |
8532.21.00.50 | |
Automotive | No |
PPAP | No |
The conductive polymers used to develop this 6TPB220ML polymer electrolyte from Panasonic gives in a lower ESR value that other capacitors. It can withstand a voltage of 6.3 VDC. It has 2 terminals. Its capacitance value is 220uF. This product is 7.3 mm long, 2.8 mm tall and 4.3 mm deep. Its leakage current is 138.6 μA. This polymer electrolyte has an operating temperature range of -55 °C to 105 °C.
EDA / CAD Models |