Panasonic6TPE100MCapacitor de polímero de tantalio
Cap Tant Polymer 100uF 6.3VDC D2E CASE 20%( 7.3 X 4.3 X 1.8mm) Inward L SMD 7343 0.025 Ohm 105°C T/R
Compliant | |
EAR99 | |
Active | |
8532.21.00.50 | |
Automotive | No |
PPAP | No |
A high dielectric permittivity can be applied when trying to filter out high frequencies. This 6TPE100M polymer electrolyte manufactured from Panasonic will do just that, getting you optimal results. It can withstand a voltage of 6.3 VDC. It has 2 terminals. This polymer electrolyte has an operating temperature range of -55 °C to 105 °C. Its capacitance value is 100uF. This product is 7.3 mm long, 1.8 mm tall and 4.3 mm deep. Its leakage current is 63 μA.
EDA / CAD Models |