Visual Communications7010X11LED
LED Uni-Color Red 660nm 2-Pin Chip 1206(3216Metric) T/R
Compliant | |
EAR99 | |
Obsolete | |
7010X11 | |
Automotive | No |
PPAP | No |
Uni-Color | |
Chip LED | |
Red | |
1 | |
Rectangular | |
Non Diffused | |
Top Mount | |
17mcd | |
660 | |
70 | |
20 | |
2 | |
4 | |
60 | |
-40 | |
85 | |
No | |
Red | |
No | |
Yes | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1.5 |
Package Width | 1.5 |
Package Length | 3 |
PCB changed | 2 |
Standard Package Name | SMD |
Supplier Package | Case 1206(3216Metric) |
2 |
EDA / CAD Models |