RoHS (Unión Europea) | Compliant with Exemption |
ECCN (Estados Unidos) | EAR99 |
Estatus de pieza | Active |
Código HTS | EA |
SVHC | Yes |
Índice de SEP por encima del límite autorizado | Yes |
Automotive | No |
PPAP | No |
Type | Thumb |
Head Type | Diamond Knurl |
Point Type | Die |
Material | Aluminum |
Thread Size | #4-40 |
Thread Length (Metric) (mm) | 7.92 |
Body Length (Metric) (mm) | 11.1 |
Body Diameter (Metric) (mm) | 2.84 |
Body Diameter (Imperial) (in) | 7/64 |
Head Height (Metric) (mm) | 4.75 |
Head Height (Imperial) (in) | 3/16 |
Packaging | Bulk |