Compliant with Exemption | |
EAR99 | |
Active | |
SVHC | Yes |
Índice de SEP por encima del límite autorizado | Yes |
Automotive | No |
PPAP | No |
Flat Lever | |
SPDT | |
ON None ON | |
Threaded | |
5@120VAC 28VDC | |
1000Vrms | |
1000 | |
<10 | |
100000 | |
Black | |
8.13 | |
1 | |
PC Mount with Bracket and Threads | |
PC Pins | |
3 | |
3.18 | |
3.81 | |
Epoxy | |
Terminals | |
Epoxy | |
Stainless Steel | |
Vertical Right Angle | |
-30 | |
85 | |
Bulk | |
Miniature | |
1/4-40 | |
6.86 | |
7.11 | |
12.7 | |
12.7 | |
6.86 | |
35.94 | |
12.7 |