C&K7101SDAV2BEInterruptor de palanca

Switch Toggle ON None ON SPDT Round Lever PC Pins 20VAC 20VDC 0.4VA PC Mount with Bracket and Threads Medical Bulk

The 7101SDAV2BE toggle switch from C&K Components allows you to control the status of your project. It has a SPDT configuration. This toggle switch has a minimum operating temperature of -30 °C and a maximum of 85 °C. The 7101SDAV2BE toggle switch has a PC pin termination style. This product is 6.86 mm long, 12.7 mm tall and 40.26 mm deep. The maximum AC voltage rating is 20 VAC and the maximum DC voltage rating is 20 VDC.

8 piezas: Se puede enviar hoy

    Total$8.59Price for 1

    • Se puede enviar hoy

      Ships from:
      Estados Unidos de América
      Date Code:
      +
      Manufacturer Lead Time:
      16 semanas
      • In Stock: 8 piezas
      • Price: $8.588