C&K7105J8ABE2Interruptor basculante
Switch Rocker Mom OFF Mom SPDT PC Pins Flat Rocker 20VAC 20VDC 0.4VA Bulk
Compliant with Exemption | |
EAR99 | |
Obsolete | |
8536.50.90.65 | |
SVHC | Yes |
Índice de SEP por encima del límite autorizado | Yes |
Automotive | No |
PPAP | No |
SPDT | |
Flat Rocker | |
Mom OFF Mom | |
0.4@20VAC 20VDC | |
1000Vrms | |
1000 | |
<10 | |
40000 | |
Black | |
20.62 | |
1 | |
Bracket Mount/Through Hole | |
PC Pins | |
3 | |
3.18 | |
4.7 | |
Terminals | |
Epoxy | |
Black | |
Stainless Steel | |
Right Angle | |
-30 | |
85 | |
Bulk | |
12.7 | |
16.99 | |
8.43 | |
20.62 | |
24.99(Norm) | |
9.63 | |
7.36(Norm) | |
9.25 |
Do you need a safe way to turn off and on your device? Use this 7105J8ABE2 rocker switch from C&K Components for a sleek look. It has a SPDT configuration. This rocker switch panel has a minimum operating temperature of -30 °C and a maximum of 85 °C. The 7105J8ABE2 rocker switch panel has a PC pin termination style. This product is 20.62 mm long, 9.63 mm tall and 24.99(Norm) mm deep. The maximum AC voltage rating is 20 VAC and the maximum DC voltage rating is 20 VDC.