Compliant with Exemption | |
EAR99 | |
Active | |
SVHC | Yes |
Índice de SEP por encima del límite autorizado | Yes |
Automotive | No |
PPAP | No |
Round Lever | |
SPDT | |
ON OFF Mom | |
Unthreaded | |
5@120VAC 28VDC | |
0.4@20VAC 20VDC | |
1000Vrms | |
1000 | |
<10 | |
40000 | |
Bright Chrome | |
10.67 | |
1 | |
PC Mount | |
PC Pins | |
3 | |
6.35 | |
4.7 | |
Epoxy | |
Terminals | |
Epoxy | |
Stainless Steel | |
Straight | |
-30 | |
85 | |
Bulk | |
Miniature | |
12.7 | |
8.89 | |
6.86 | |
8.89 | |
12.7 | |
6.86 | |
30 |