Amphenol Communications Solutions71276-410HLFCabezales del conector y receptáculos PCB

BergStik® 2.54mm, Board To Board Connector, Unshrouded Vertical Header, Surface Mount, Double Row, 10 Positions, 2.54mm (0.100in) Pitch

Support physical configuration options for jumper posts by mounting this unshrouded 71276-410HLF header connector from FCI. This HDR connector's 10 contacts that are made out of phosphor bronze and plated with tin over nickel. Its pitch is 2.54 mm. It has a straight body orientation. This is a 2-row connector. It has a header type gender. It uses the solder termination method. 71276-410HLF is housed in black polychlorinated terphenyl|liquid crystal polymer. This product is 12.7 mm long, 9.65 mm tall and 7.36 mm deep.

Import TariffMay apply to this part

1,950 piezas: Se puede enviar mañana

    Total$0.24Price for 1

    • Se puede enviar mañana

      Ships from:
      Estados Unidos de América
      Date Code:
      2217+
      Manufacturer Lead Time:
      6 semanas
      Country Of origin:
      China
      • In Stock: 1,950 piezas
      • Price: $0.2372