Glenair713AL100NF24140Adaptadores de manguitos ajustables
90° 24 Shell Size Olive Drab Cadmium Over Electroless Nickel Aluminum
EAR99 | |
Active | |
EA | |
SVHC | Yes |
Índice de SEP por encima del límite autorizado | Yes |
Automotive | No |
PPAP | No |
Shrink Boot Adapters | |
24 | |
90° | |
Aluminum | |
Olive Drab Cadmium Over Electroless Nickel | |
-65 | |
175 |
Relieve the strain from your cable connection with this 713AL100NF24140 heat shrink boot from Glenair. Its shell size is 24. This heat shrink boot has a minimum operating temperature of -65 °C and a maximum of 175 °C.