Compliant with Exemption | |
EAR99 | |
Active | |
SVHC | Yes |
Índice de SEP por encima del límite autorizado | Yes |
Automotive | No |
PPAP | No |
DPDT | |
Rocker | |
ON None ON | |
5@120VAC 28VDC | |
0.4@20VAC 20VDC | |
1000Vrms | |
1000 | |
<10 | |
100000 | |
Black | |
9.27 | |
2 | |
4.83 | |
Bracket Mount/Through Hole | |
PC Pins | |
6 | |
3.18 | |
3.81 | |
Terminals | |
Epoxy | |
Black | |
Stainless Steel | |
Vertical Right Angle | |
-30 | |
85 | |
Bulk | |
11.43 | |
17.83 | |
12.7 | |
11.43 | |
33.42(Norm) | |
16.87 | |
7.59(Norm) | |
16.87 |