Reduced Price
Amphenol Communications Solutions72478-1211LFCabezales del conector y receptáculos PCB
Metral® Board Connectors, Backplane Connectors, 5 Row, Round Cable Connector Kit, 30 Positions, for 28 AWG to 30 AWG Conductors, Standard Latch
Compliant | |
EAR99 | |
Preliminary | |
8536.69.40.40 | |
Automotive | No |
PPAP | No |
Wire to Wire | |
RCP | |
15 | |
5 | |
Straight | |
1/Contact | |
300VDC | |
1000 | |
200 | |
Kit | |
12 | |
45 | |
16.9 | |
Cable Mount |
Safety is an important concern when designing electronic devices. FCI's wire to wire 72478-1211LF header connector helps protect your equipment from accidental shortages. This RCP connector's 15 contacts that are made out of phosphor bronze and plated with gold. This is a 5-row connector. It has a receptacle type gender. It has a straight body orientation. 72478-1211LF is housed in polyamide. This product is 12 mm long, 16.9 mm tall and 45 mm deep.