Switchcraft7282-6PG-300Conector circular
Conn Circular PIN 6 POS Solder Cup ST Panel Mount 6 Terminal 1 Port Bulk
Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
This field installable 7282-6PG-300 connector from Switchcraft is extremely useful for connecting circular peripherals to your device. It has a straight body orientation. This product is 23.5 mm tall and 20.6 mm deep with a diameter of 23.5 mm. This circular connector has an operating temperature of -40 to 115 °C. It uses the solder cup termination method.