Reduced Price

Amphenol Communications Solutions7312E0225S01LFTarjeta de memoria del conector

Smart Card Reader, Input Output Connectors, Connectors for Vandalism Proof, 8 contacts, Durability Environment, Surface Mount Lead Free

Save data and other forms of media with the help from this smart card 7312E0225S01LF micro SD connector manufactured from FCI. This HDR connector's 8 contacts that are made out of copper alloy and plated with gold over nickel. Its pitch is 2.54 mm. It has a straight body orientation. This is a 2-row connector. It has a header type gender. 7312E0225S01LF is housed in thermoplastic. This device has a maximum current rating of 1 A/contact. The item will be shipped in tray orientation. This power entry module has an operating temperature of -40 to 85 °C. It uses the solder termination method. This product is 43.4 mm deep.

No Stock Available

Quantity Increments of 1 Minimum 360
  • Date Code:
    1821+
    Manufacturer Lead Time:
    11 semanas
    Country Of origin:
    India
    • Price: $2.441
    1. 250+$2.441
    2. 500+$2.414
    3. 1000+$2.180