Molex731716610Conector RF
Conn BNC 0Hz to 12GHz 75Ohm Solder RA Thru-Hole RCP Gold Tray
Compliant with Exemption | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
EDA / CAD Models |
Conn BNC 0Hz to 12GHz 75Ohm Solder RA Thru-Hole RCP Gold Tray
Compliant with Exemption | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
EDA / CAD Models |