Molex732511850Conector RF
Conn SMA 0Hz to 27GHz 50Ohm Solder ST Flange Mount RCP Gold Tray
Compliant with Exemption | |
EAR99 | |
Active | |
SVHC | Yes |
Índice de SEP por encima del límite autorizado | Yes |
Automotive | No |
PPAP | No |
SMA | |
RCP | |
Solder | |
Straight | |
F | |
Gold | |
0 to 27G | |
50 | |
Standard | |
-65 | |
165 | |
Tray | |
1.8 | |
15.88 | |
9.53 | |
Flange Mount |
EDA / CAD Models |