Molex73300-0225Conector RF
Conn SMPM Adapter 0Hz to 65GHz 50Ohm ST RCP/RCP Gold Over Nickel Tray
Supplier Unconfirmed | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
SMPM Adapter | |
RCP/RCP | |
Straight | |
SKT/SKT | |
Gold Over Nickel | |
0 to 65G | |
50 | |
Snap-On | |
Standard | |
Tray | |
69.59 | |
12.7 |
EDA / CAD Models |