Molex734151121Conector RF
Conn MMCX 0Hz to 6GHz 50Ohm Crimp RA Cable Mount PL Gold Bag
Compliant with Exemption | |
EAR99 | |
Active | |
SVHC | Yes |
Índice de SEP por encima del límite autorizado | Yes |
Automotive | No |
PPAP | No |
MMCX | |
PL | |
Crimp | |
Right Angle | |
M | |
Gold | |
0 to 6G | |
50 | |
Standard | |
-65 | |
165 | |
Bag | |
0.768 | |
7 | |
8.35 | |
Cable Mount |
EDA / CAD Models |