Amphenol Communications Solutions7431E0225S01LFTarjeta de memoria del conector

Smart Card Reader, Input Output Connectors, Connectors for Vandalism Proof, 8 contacts, Durability Environment, TMT Lead Free

Want to add memory card functionality to your system? Implement this smart card 7431E0225S01LF micro SD connector from FCI. This M connector's 8 contacts that are made out of copper alloy and plated with gold over nickel. It has a right angle body orientation. This is a 2-row connector. It has a male type gender. Its pitch is 2.54 mm. 7431E0225S01LF is housed in thermoplastic. This device has a maximum current rating of 1 A/contact. The item will be shipped in tray orientation. This power entry module has an operating temperature of -40 to 85 °C. This product is 55.5 mm long, 5.4 mm tall and 40 mm deep. It uses the solder termination method.

No Stock Available

Quantity Increments of 1 Minimum 360
  • Manufacturer Lead Time:
    11 semanas
    • Price: $2.814
    1. 360+$2.814