Amphenol Communications Solutions7432E0525S01LFTarjeta de memoria del conector
Smart Card Reader, Input Output Connectors, Connectors for Vandalism Proof, 8 contacts, Durability Environment, TMT Lead Free
EAR99 | |
Active | |
8536.69.40.40 | |
Automotive | No |
PPAP | No |
Ideal for photos and music this smart card 7432E0525S01LF micro SD connector from FCI will help save your media and data. This HDR connector's 8 contacts that are made out of copper alloy and plated with gold over nickel. It has a right angle body orientation. Its pitch is 2.54 mm. It has a header type gender. This is a 2-row connector. 7432E0525S01LF is housed in thermoplastic. The item will be shipped in tray orientation. This product is 5.4 mm tall. This power entry module has an operating temperature of -40 to 85 °C. It uses the solder termination method.