NOR Gate 4-Element 2-IN BiCMOS 14-Pin SO Bulk
ECCN (Estados Unidos) | EAR99 |
Estatus de pieza | Obsolete |
Logic Family | ABT |
Logic Function | NOR |
Number of Elements per Chip | 4 |
Number of Element Inputs | 2-IN |
Number of Output Enables per Element | 0 |
Number of Selection Inputs per Element | 0 |
Number of Element Outputs | 1 |
Maximum Propagation Delay Time @ Maximum CL (ns) | 3.7@5V |
Absolute Propagation Delay Time (ns) | 4.4 |
Process Technology | BiCMOS |
Maximum Low Level Output Current (mA) | 20 |
Maximum High Level Output Current (mA) | -15 |
Minimum Operating Supply Voltage (V) | 4.5 |
Typical Operating Supply Voltage (V) | 5 |
Maximum Operating Supply Voltage (V) | 5.5 |
Typical Quiescent Current (uA) | 2 |
Maximum Quiescent Current (uA) | 50 |
Propagation Delay Test Condition (pF) | 50 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Packaging | Bulk |
A datasheet is only available for this product at this time.
Contacto y asistencia
Programas y socios
Nuevos productos
Categorías de productos
Fabricantes
Sectores verticales & tendencias