Diodes Incorporated74AHC138S16-13Decodificadores y demultiplexores
Decoder/Demultiplexer Single 3-to-8 16-Pin SO T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
AHC | |
Decoder/Demultiplexer | |
1-of-8 | |
1 | |
3 | |
3 | |
8 | |
0 | |
Inverting | |
11.5@3V to 3.6V|7.5@4.5V to 5.5V | |
14.5 | |
CMOS | |
8 | |
-8 | |
2 | |
5 | |
5.5 | |
0.004 | |
50 | |
-40 | |
125 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1.5(Max) |
Package Width | 4(Max) |
Package Length | 10(Max) |
PCB changed | 16 |
Standard Package Name | SO |
Supplier Package | SO |
16 | |
Lead Shape | Gull-wing |