Nexperia74AHC2G00DP-Q100HCompuertas
NAND Gate 2-Element 2-IN CMOS Automotive AEC-Q100 8-Pin TSSOP T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | Yes |
PPAP | Unknown |
AHC | |
NAND | |
2 | |
2-IN | |
0 | |
0 | |
1 | |
11.4@3.3V|7.5@5V | |
14.5 | |
CMOS | |
8 | |
-8 | |
2 | |
5 | |
5.5 | |
10 | |
50 | |
-40 | |
125 | |
Automotive | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.95(Max) |
Package Width | 3.1(Max) |
Package Length | 3.1(Max) |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | TSSOP |
8 |