RoHS (Unión Europea) | Compliant |
ECCN (Estados Unidos) | EAR99 |
Estatus de pieza | Active |
Código HTS | 8542.39.00.60 |
Automotive | No |
PPAP | No |
Logic Family | ALVC |
Logic Function | Buffer/Line Driver |
Number of Elements per Chip | 4 |
Number of Channels per Chip | 4 |
Number of Inputs per Chip | 4 |
Number of Input Enables per Chip | 0 |
Number of Outputs per Chip | 4 |
Number of Output Enables per Chip | 4 Low |
Bus Hold | No |
Polarity | Non-Inverting |
Maximum Propagation Delay Time @ Maximum CL (ns) | 2(Typ)@2.7V|1.8(Typ)@3V to 3.6V |
Absolute Propagation Delay Time (ns) | 6.4 |
Process Technology | CMOS |
Input Signal Type | Single-Ended |
Output Type | 3-State |
Maximum Low Level Output Current (mA) | 24 |
Maximum High Level Output Current (mA) | -24 |
Minimum Operating Supply Voltage (V) | 1.65 |
Typical Operating Supply Voltage (V) | 1.8|2.5|3.3 |
Maximum Operating Supply Voltage (V) | 3.6 |
Tolerant I/Os (V) | 3.6 |
Typical Quiescent Current (uA) | 0.2 |
Maximum Quiescent Current (uA) | 10 |
Propagation Delay Test Condition (pF) | 50 |
Maximum Power Dissipation (mW) | 500 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 125 |
Packaging | Tape and Reel |
Mounting | Surface Mount |
Package Height | 1.05(Max) mm |
Package Width | 4.5(Max) mm |
Package Length | 5.1(Max) mm |
PCB changed | 14 |
Standard Package Name | SO |
Supplier Package | TSSOP |
Pin Count | 14 |