Nexperia74ALVC541DBúferes y controladores de línea
Buffer/Line Driver 8-CH Non-Inverting 3-ST CMOS 20-Pin SO
Compliant | |
EAR99 | |
Unconfirmed | |
Automotive | No |
PPAP | No |
ALVC | |
Buffer/Line Driver | |
1 | |
8 | |
8 | |
0 | |
8 | |
2 Low | |
No | |
Non-Inverting | |
2.5(Typ)@2.7V|2.3(Typ)@3.3V | |
7.5 | |
CMOS | |
Single-Ended | |
3-State | |
24 | |
-24 | |
1.65 | |
1.8|2.5|3.3 | |
3.6 | |
3.6 | |
0.2 | |
10 | |
50 | |
500 | |
-40 | |
125 | |
Mounting | Surface Mount |
Package Height | 2.45(Max) mm |
Package Width | 7.6(Max) mm |
Package Length | 13(Max) mm |
PCB changed | 20 |
Standard Package Name | SO |
Supplier Package | SO |
20 |