Nexperia74ALVCH16373DL,118Retenciones
Latch Transparent 3-ST 16-CH D-Type 48-Pin SSOP T/R
Compliant | |
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
D-Type | |
ALVC | |
Transparent | |
16 | |
2 | |
16 | |
1 | |
0 | |
16 | |
1 | |
Yes | |
No | |
Non-Inverting | |
2.1(Typ)@3.3V|2.3(Typ)@2.7V | |
7.3 | |
CMOS | |
3-State | |
24 | |
-24 | |
1.2 | |
1.8|2.5|3.3 | |
3.6 | |
0.2 | |
40 | |
50 | |
-40 | |
85 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 2.35(Max) |
Package Width | 7.6(Max) |
Package Length | 16(Max) |
PCB changed | 48 |
Standard Package Name | SO |
Supplier Package | SSOP |
48 |