Diodes Incorporated 74AUP1G07SE-7 Búferes y controladores de línea
Buffer/Driver 1-CH Non-Inverting Open Drain CMOS 5-Pin SOT-353 T/R
Especificaciones técnicas del producto
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
AUP | |
Buffer/Driver | |
1 | |
1 | |
1 | |
0 | |
1 | |
0 | |
No | |
Non-Inverting | |
10.7@2.3V to 2.7V|12.4@1.65V to 1.95V|13.4@1.4V to 1.6V|15.6@1.1V to 1.3V|9.7@3V to 3.6V | |
20.7 | |
CMOS | |
Single-Ended | |
Open Drain | |
4 | |
0.8 | |
1.8|2.5|3.3 | |
3.6 | |
0.5 | |
30 | |
-40 | |
125 | |
Mounting | Surface Mount |
Package Height | 0.95 |
Package Width | 1.3 |
Package Length | 2.15 |
PCB changed | 5 |
Standard Package Name | SOT |
Supplier Package | SOT-353 |
5 | |
Lead Shape | Gull-wing |
