Nexperia74AUP1G373GM,115Retenciones
Latch Transparent 3-ST 1-CH D-Type 6-Pin XSON T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | Yes |
PPAP | Unknown |
D-Type | |
AUP | |
Transparent | |
1 | |
1 | |
1 | |
1 | |
0 | |
1 | |
1 | |
No | |
No | |
Non-Inverting | |
22.1@1.1V to 1.3V|12.3@1.4V to 1.6V|9.5@1.65V to 1.95V|6.9@2.3V to 2.7V|6.4@3V to 3.6V | |
25.9 | |
CMOS | |
3-State | |
4 | |
-4 | |
0.8 | |
1.8|2.5|3.3 | |
3.6 | |
0.5 | |
30 | |
-40 | |
125 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.46(Max) mm |
Package Width | 1 mm |
Package Length | 1.45 mm |
PCB changed | 6 |
Standard Package Name | SON |
Supplier Package | XSON |
6 |