Nexperia74AUP1T34GW-Q100HTraductores de nivel
Voltage Level Translator 1-CH Unidirectional 5-Pin TSSOP T/R Automotive AEC-Q100
Compliant | |
EAR99 | |
Active | |
SVHC | Yes |
Automotive | Yes |
PPAP | Unknown |
AUP | |
Voltage Level Translator | |
Unidirectional | |
1 | |
32.9@1.1V to 1.3V | |
33.5 | |
1.6 | |
CMOS | |
100 | |
4 | |
-4 | |
1.1 | |
1.8|2.5|3.3 | |
3.6 | |
0.0005 | |
-40 | |
125 | |
Automotive | |
Tape and Reel | |
50 | |
Mounting | Surface Mount |
Package Height | 1(Max) mm |
Package Width | 1.35(Max) mm |
Package Length | 2.2(Max) mm |
PCB changed | 5 |
Standard Package Name | SO |
Supplier Package | TSSOP |
5 | |
Lead Shape | Gull-wing |