Compliant | |
EAR99 | |
Obsolete | |
8542.39.00.60 | |
Automotive | Unknown |
PPAP | Unknown |
AUP | |
OR | |
2 | |
2-IN | |
0 | |
0 | |
1 | |
11.3@1.4V to 1.6V|19.1@1.1V to 1.3V|6.4@3V to 3.6V|7@2.3V to 2.7V|8.9@1.65V to 1.95V | |
23.7 | |
CMOS | |
4 | |
-4 | |
0.8 | |
1.8|2.5|3.3 | |
3.6 | |
0.5 | |
30 | |
-40 | |
125 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.5 - 0.05(Max) |
Package Width | 3.1(Max) |
Package Length | 2.1(Max) |
PCB changed | 8 |
Standard Package Name | SON |
Supplier Package | XSON |
8 |