Nexperia74AVC1T1022GUXIndicador y búfer del reloj
Clock Fanout Buffer 4-OUT 1-IN 1:4 10-Pin XQFN T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Fanout Buffer | |
1:4 | |
4 | |
13.5@1.1V to 1.3V | |
16.9 | |
CMOS|LVTTL | |
CMOS|LVTTL | |
0.8 | |
1.8|2.5|3.3 | |
3.6 | |
0.05 | |
250 | |
-40 | |
125 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.45(Max) mm |
Package Width | 1.4 mm |
Package Length | 1.8 mm |
PCB changed | 10 |
Standard Package Name | QFN |
Supplier Package | XQFN |
10 | |
Lead Shape | No Lead |
EDA / CAD Models |