Nexperia74AVC4T3144GU12XTraductores de nivel
Voltage Level Translator 4-CH Unidirectional 12-Pin XQFN T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.45(Max) mm |
Package Width | 1.7 mm |
Package Length | 2 mm |
PCB changed | 12 |
Standard Package Name | QFN |
Supplier Package | XQFN |
12 | |
Lead Shape | No Lead |
EDA / CAD Models |