RoHS (Unión Europea) | Compliant |
ECCN (Estados Unidos) | EAR99 |
Estatus de pieza | Active |
Código HTS | 8542.39.00.60 |
Automotive | No |
PPAP | No |
Logic Family | AVC |
Logic Function | Voltage Level Translator |
Channel Type | Bidirectional |
Number of Channels | 1 |
Maximum Propagation Delay Time @ Maximum CL (ns) | 15.8(Typ)@0.8V |
Absolute Propagation Delay Time (ns) | 28(Typ) |
Process Technology | CMOS |
Output Type | 3-State |
Maximum Low Level Output Current (mA) | 12 |
Maximum High Level Output Current (mA) | -12 |
Minimum Operating Supply Voltage (V) | 0.8 |
Typical Operating Supply Voltage (V) | 1.8|2.5|3.3 |
Maximum Operating Supply Voltage (V) | 3.6 |
Maximum Quiescent Current (mA) | 0.024 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 125 |
Packaging | Tape and Reel |
Mounting | Surface Mount |
Package Height | 0.31(Max) mm |
Package Width | 1 mm |
Package Length | 1 mm |
PCB changed | 6 |
Standard Package Name | SON |
Supplier Package | XSON |
Pin Count | 6 |