Nexperia74AVCH2T45GT,115Traductores de nivel
Voltage Level Translator 2-CH Bidirectional 8-Pin XSON T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
AVC | |
Voltage Level Translator | |
Bidirectional | |
2 | |
15.8(Typ)@0.8V | |
28(Typ) | |
CMOS | |
3-State | |
12 | |
-12 | |
0.8 | |
1.8|2.5|3.3 | |
3.6 | |
0.023 | |
-40 | |
125 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.46(Max) mm |
Package Width | 1.05(Max) mm |
Package Length | 2(Max) mm |
PCB changed | 8 |
Standard Package Name | SON |
Supplier Package | XSON |
8 |
EDA / CAD Models |