Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
HC | |
NAND | |
4 | |
2-IN | |
0 | |
0 | |
1 | |
95@2V|19@4.5V|16@6V | |
145 | |
CMOS | |
Open Drain | |
5.2 | |
-5.2 | |
2 | |
5 | |
6 | |
2 | |
40 | |
50 | |
-40 | |
125 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1.5(Max) |
Package Width | 4(Max) |
Package Length | 8.75(Max) |
PCB changed | 14 |
Standard Package Name | SO |
Supplier Package | SO |
14 |